UA2-4.5NU | |
---|---|
DigiKey Part Number | UA2-4.5NU-ND |
Manufacturer | |
Manufacturer Product Number | UA2-4.5NU |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UA2-4.5NU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.90000 | ¥21.90 |
10 | ¥20.51300 | ¥205.13 |
25 | ¥18.23080 | ¥455.77 |
50 | ¥17.32080 | ¥866.04 |
100 | ¥16.40900 | ¥1,640.90 |
250 | ¥14.58592 | ¥3,646.48 |
500 | ¥13.67422 | ¥6,837.11 |
1,000 | ¥12.76269 | ¥12,762.69 |
5,000 | ¥12.30685 | ¥61,534.25 |