DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥872.37000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 53V | - | - | - | 8.5A | 450 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 94% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 1 : ¥240.38000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 12A | 60 W | 2.25 kV | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 92% | Surface Mount | Thirty-Second Brick | 0.92" L x 0.75" W x 0.50" H (23.4mm x 19.1mm x 12.7mm) | Thirty-Second Brick | Enable, Active Low | cURus |