LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,674 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.71094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 36lm (35lm ~ 37lm) | 65mA | 2.75V | 201 lm/W | 80 | 200mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) | |||
1,119 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥2.88625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 175lm (160lm ~ 190lm) | - | 350mA | 2.8V | 179 lm/W | 70 | 1.5A | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
50,536 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥1.20718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6000K | - | 8lm (Typ) | 20mA | 3V | 133 lm/W | 85 (Typ) | 40mA | 120° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.031" (0.80mm) | |||
128,105 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.88262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K 5-Step MacAdam Ellipse | - | 37lm (36lm ~ 38lm) | 65mA | 2.75V | 207 lm/W | 80 | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.030" (0.75mm) | |||
30,890 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥0.64820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 32lm (30lm ~ 34lm) | 65mA | 2.8V | 176 lm/W | 80 | 180mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) |