Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥36.53000 Bag | - | Bag | Active | TNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-8X, Belden 9258, LMR-240 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
4,783 In Stock | 1 : ¥44.99000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
456 In Stock | 1 : ¥108.21000 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 10 GHz | 1 | - | Silver | - | Brass | |||
145 In Stock | 1 : ¥137.60000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | LMR-240 | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
730 In Stock | 1 : ¥99.91000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-195 | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
281 In Stock | 1 : ¥167.15000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Brass | ||
35 In Stock | 1 : ¥132.51000 Bag | Bag | Active | TNC | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
99 In Stock | 1 : ¥108.53000 Bulk | - | Bulk | Active | RP-SMA | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-8X, Belden 9258, LMR-240 | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
41 In Stock | 1 : ¥139.24000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | LMR-195 | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 34 : ¥86.45882 Bag | Bag | Active | SMA | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 6 GHz | 1 | - | Silver | - | Beryllium Copper |