Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
620 In Stock | 1 : ¥140.59000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
707 In Stock | 1 : ¥214.51000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
65 In Stock | 1 : ¥220.05000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Screw Terminal | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥172.05000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - |