Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,078 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.10059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 15 | ±5% | 2 | - | - | 4 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0404 (1010 Metric), Convex | 0404 | 0.039" L x 0.039" W (1.00mm x 1.00mm) | 0.018" (0.45mm) | |||
13,595 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.22167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 33 | ±5% | 2 | - | - | 4 | 31mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0302 (0805 Metric), Convex, Long Side Terminals | 0302 | 0.031" L x 0.024" W (0.80mm x 0.60mm) | 0.018" (0.45mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.21697 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 24 | ±5% | 2 | - | - | 4 | 31mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | DDRAM, SDRAM | Surface Mount | 0302 (0805 Metric), Convex, Long Side Terminals | - | 0.031" L x 0.024" W (0.80mm x 0.60mm) | 0.018" (0.45mm) |