EXB-14V330JX | |
---|---|
DigiKey Part Number | Y3330TR-ND - Tape & Reel (TR) Y3330CT-ND - Cut Tape (CT) Y3330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V330JX |
Description | RES ARRAY 2 RES 33 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.73060 | ¥36.53 |
100 | ¥0.51390 | ¥51.39 |
250 | ¥0.41540 | ¥103.85 |
500 | ¥0.32740 | ¥163.70 |
1,000 | ¥0.22659 | ¥226.59 |
5,000 | ¥0.22166 | ¥1,108.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22167 | ¥2,216.70 |