Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
LPC8NxxSAM D09D
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Speed
8MHz48MHz
Connectivity
I2C, LINbus, SPI, UART/USARTI2C, SPI
Peripherals
Brown-out Detect/Reset, DMA, POR, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1222
Program Memory Size
16KB (16K x 8)32KB (32K x 8)
EEPROM Size
4K x 8-
RAM Size
4K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V1.72V ~ 3.6V
Data Converters
-A/D 10x12b
Supplier Device Package
24-HVQFN (4x4)24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
24 QFN
ATSAMD09D14A-MUT
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
17,743
In Stock
1 : ¥12.16000
Cut Tape (CT)
6,000 : ¥10.03104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
LPC8N04FHI24Z
LPC8N04FHI24Z
IC MCU 32BIT 32KB FLASH 24HVQFN
NXP USA Inc.
1,460
In Stock
1 : ¥27.46000
Cut Tape (CT)
1,500 : ¥14.51438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
8MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
12
32KB (32K x 8)
FLASH
4K x 8
8K x 8
1.72V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-HVQFN (4x4)
24-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.