LPC8N04FHI24Z | |
---|---|
DigiKey Part Number | 568-13724-2-ND - Tape & Reel (TR) 568-13724-1-ND - Cut Tape (CT) 568-13724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC8N04FHI24Z |
Description | IC MCU 32BIT 32KB FLASH 24HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC8Nxx Microcontroller IC 32-Bit Single-Core 8MHz 32KB (32K x 8) FLASH 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 8MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HVQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥21.45600 | ¥214.56 |
100 | ¥17.57970 | ¥1,757.97 |
500 | ¥17.20994 | ¥8,604.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.51438 | ¥21,771.57 |
3,000 | ¥13.78869 | ¥41,366.07 |