Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,291 In Stock | 1 : ¥4.58000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
3,785 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 8 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Green | |||
4,579 In Stock | 1 : ¥5.83000 Bag | Bag | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
446 In Stock | 1 : ¥4.14000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-20 AWG | Through Hole | Screw | - | Green |