T30304530000G | |
---|---|
DigiKey Part Number | T30304530000G-ND |
Manufacturer | |
Manufacturer Product Number | T30304530000G |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.3 Nm (2.6 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.48900 | ¥34.89 |
25 | ¥2.98840 | ¥74.71 |
50 | ¥2.68620 | ¥134.31 |
100 | ¥2.63030 | ¥263.03 |
250 | ¥2.23824 | ¥559.56 |
500 | ¥2.12626 | ¥1,063.13 |
2,000 | ¥1.97028 | ¥3,940.56 |