Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥978.75000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 200 V | 20 A | 34 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
300 In Stock | 1 : ¥1,317.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 20 A | 18 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
39 In Stock | 1 : ¥1,562.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 30 A | 16 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
13 In Stock | 1 : ¥754.57000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 660 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | Module | Module | CE, cURus, VDE | - | - | |||
20 In Stock | 1 : ¥557.13000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
0 In Stock Check Lead Time | 1 : ¥599.67000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Module | Module | CE, cURus, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : ¥828.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 24 A | 26 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - |