Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,031 In Stock | 1 : ¥86.37000 Box | Box | Active | Electromechanical | Open Frame (Pull) | Pulse | 12VDC | 0.200" (5.08mm) | 12 W | 12Ohm | - | Chassis Mount | Wire Leads | 0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm) | 0.130" (3.30mm) | Round | |||
291 In Stock | 1 : ¥102.44000 Box | Box | Active | Electromechanical | Open Frame (Pull) | Intermittent | 12VAC | 0.787" (20.00mm) | 250 W | 570mOhm | - | Chassis Mount | Quick Connect | 1.609" L x 1.312" W x 1.468" H (40.87mm x 33.33mm x 37.29mm) | 0.247" (6.27mm) | Groove |