Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥1,366.06000 Bulk | Bulk | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Nylon, Carbonized, Halogen Free | Black | 100' (30.48m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
8 In Stock | 1 : ¥2,223.49000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Nylon, Carbonized, Halogen Free | Black | 225' (68.58m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
6 In Stock | 1 : ¥2,449.63000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Nylon, Carbonized, Halogen Free | Black | 100' (30.48m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
2 In Stock | 1 : ¥9,605.52000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Nylon, Carbonized, Halogen Free | Black | 500' (152.40m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
2 In Stock | 1 : ¥2,541.10000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Nylon, Carbonized, Halogen Free | Black | 75.00' (22.86m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
0 In Stock Check Lead Time | 1 : ¥265.83000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 1 : ¥2,390.54000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Nylon, Carbonized, Halogen Free | Black | 200' (60.96m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
1 In Stock | 1 : ¥11,592.85000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Nylon, Carbonized, Halogen Free | Black | 1000' (304.80m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5,809.11000 Spool | Spool | Active | Sleeve | Expandable | - | 0.512" (13.00mm) | 0.394" (10.00mm) | Polyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free | Silver, Black | 164' (50.00m) | - | -40°C ~ 175°C | - | Abrasion Resistant | - | - | EMI Resistant, Shielded | UL94 V-2 | - |