173-01000 | |
---|---|
DigiKey Part Number | 173-01000-ND |
Manufacturer | |
Manufacturer Product Number | 173-01000 |
Description | EXPAND SLEEVE 0.394"X164' SIL/BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.394" (10.00mm) X 164' (50.00m) Silver, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.512" (13.00mm) | |
Diameter - Outside, Non-Expanded | 0.394" (10.00mm) | |
Material | Polyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free | |
Color | Silver, Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 175°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | EMI Resistant, Shielded | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,809.11000 | ¥5,809.11 |