Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,881 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.057" (1.45mm) | 0.625" (15.88mm) | - | Free Hanging (In-Line), Right Angle | Crimp, Funnel Opening | 6 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
846 In Stock | 1 : ¥22.00000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.048" (1.22mm) | 0.679" (17.25mm) | - | Free Hanging (In-Line), Right Angle | Crimp | 4 AWG | Insulated | - | Yellow | Copper | Tin | |||
3,561 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.070" (1.78mm) | 0.625" (15.88mm) | - | Free Hanging (In-Line), Right Angle | Crimp | 2 AWG | Non-Insulated | - | - | Copper | Tin | |||
248 In Stock | 1 : ¥47.12000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.070" (1.78mm) | 0.807" (20.50mm) | - | Free Hanging (In-Line), Right Angle | Crimp | 1/0 AWG | Non-Insulated | Brazed Seam | - | Copper | Tin |