Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥3,345.59000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Black | - | High Voltage | |||
0 In Stock Check Lead Time | 500 : ¥17.36148 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Clear | - | High Voltage |