DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,356 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
2,080 In Stock 3,280 Factory | 1 : ¥101.08000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 31.0 CFM (0.868m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB | 0.96 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
1,098 In Stock 440 Factory | 1 : ¥101.08000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 1.8 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
1,610 In Stock | 1 : ¥131.60000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.323 in H2O (80.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 40.0dB(A) | 4.56 W | 4500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
240 In Stock | 1 : ¥134.91000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) | |||
5,796 In Stock | 1 : ¥57.64000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.16 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
331 In Stock 1,840 Factory | 1 : ¥68.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.160 in H2O (39.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 34.0dB | 2.9 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
446 In Stock | 1 : ¥82.21000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 56.8 CFM (1.59m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 48.1dB(A) | 5.4 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.159 lb (72.12 g) | |||
1,384 In Stock 2,960 Factory | 1 : ¥101.08000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 26.0 CFM (0.728m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart | 23.0dB | 600 mW | 2100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
180 In Stock | 1 : ¥133.30000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 39.0dB(A) | - | 4200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.182 lb (82.55 g) | |||
1,326 In Stock | 1 : ¥96.57000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.323 in H2O (80.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 40.0dB(A) | 4.44 W | 4500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
46 In Stock | 1 : ¥97.17000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 42.0 CFM (1.18m³/min) | 0.217 in H2O (54.1 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 39.0dB(A) | 2.28 W | 3600 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.219 lb (99.34 g) | |||
0 In Stock Check Lead Time | 1 : ¥161.18000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.352 in H2O (87.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.64 W | 5200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) |