F8025X12B-FHR-EM | |
---|---|
DigiKey Part Number | 1570-1258-ND |
Manufacturer | |
Manufacturer Product Number | F8025X12B-FHR-EM |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.182 lb (82.55 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.30000 | ¥133.30 |
10 | ¥127.25500 | ¥1,272.55 |
25 | ¥119.67680 | ¥2,991.92 |
50 | ¥115.13360 | ¥5,756.68 |
100 | ¥106.04420 | ¥10,604.42 |
300 | ¥99.22703 | ¥29,768.11 |
500 | ¥97.71214 | ¥48,856.07 |