Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock | 1 : ¥284.39000 Tube | - | Tube | Not For New Designs | Digital, Infrared (IR) | -40°C ~ 85°C | -20°C ~ 300°C (IR) | I2C | - | - | - | ±1°C | 0°C ~ 300°C | -40°C ~ 85°C | Through Hole | TO-205AD, TO-39-4 Modified Metal Can | TO-39 | ||
941 In Stock | 1 : ¥426.42000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -20°C ~ 300°C (IR) | I2C | - | - | Thermal Array | ±1°C | 0°C ~ 300°C | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
0 In Stock | 20 : ¥340.69850 Bulk | - | Bulk | Not For New Designs | Digital, Infrared (IR) | -40°C ~ 85°C | -20°C ~ 300°C (IR) | I2C | - | - | - | ±1°C | 0°C ~ 300°C | -40°C ~ 85°C | Through Hole | TO-39-3 Lens Top Metal Can | TO-39 |