Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,547 In Stock | 1 : ¥28.57000 Cut Tape (CT) 1,000 : ¥14.75540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,082 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 23W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,628 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥2.44960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 600mA (Tc) | 10V | 4Ohm @ 600mA, 10V | 4.5V @ 50µA | 9.5 nC @ 10 V | ±30V | 164 pF @ 50 V | - | 3W (Ta) | 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,030 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.53022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Ta) | 10V | 3.4Ohm @ 500mA, 10V | 4V @ 1mA | 6.5 nC @ 10 V | ±20V | 65 pF @ 25 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
841 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±30V | 804 pF @ 100 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
762 In Stock | 1 : ¥28.98000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
415 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | - | 380mOhm @ 5.5A, 10V | 5V @ 250µA | 52 nC @ 10 V | - | 1490 pF @ 25 V | - | 36W (Tc) | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 50 : ¥20.27500 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 630mOhm @ 4A, 10V | 5V @ 100µA | 15 nC @ 10 V | ±30V | 427 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |