Multiple Conductor Cables

Results: 2
Jacket (Insulation) Diameter
0.450" (11.43mm)0.472" (11.99mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
901409CY-SL005
901809CY SL001
CABLE 9COND 18AWG SLATE FEET
Alpha Wire
365
In Stock
1 : ¥68.99000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
9
18 AWG
19/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.472" (11.99mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
901409-SL005
901809 SL001
CABLE 9COND 18AWG SLATE FEET
Alpha Wire
133
In Stock
1
Factory
1 : ¥45.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
9
18 AWG
19/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.450" (11.43mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Showing
of 2

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.