901809CY SL001 | |
---|---|
DigiKey Part Number | 3220-901809CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901809CY SL001 |
Description | CABLE 9COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.99000 | ¥68.99 |
3 | ¥63.60000 | ¥190.80 |
5 | ¥61.35200 | ¥306.76 |
7 | ¥60.07571 | ¥420.53 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥54.96360 | ¥1,374.09 |
50 | ¥52.08720 | ¥2,604.36 |
100 | ¥49.85000 | ¥4,985.00 |