Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1,000 : ¥9.28342 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Carolprene | 0.370" (9.40mm) | - | 1000.0' (304.8m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | ||
11,000 In Stock | 500 : ¥14.00754 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Carolprene | 0.430" (10.92mm) | - | 500.0' (152.4m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | ||
9,666 In Stock | 1 : ¥22.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.362" (9.20mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
113 In Stock 5,750 Factory | 1 : ¥100.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | 300 V | 60°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock 7,500 Factory Check Lead Time | 250 : ¥10.79432 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Carolprene | 0.370" (9.40mm) | - | 250.0' (76.2m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) |