Rocker Switches

Results: 8
Manufacturer
BulginE-Switch
Series
135015506050RE1, LAMB
Packaging
-Bulk
Mounting Type
-Panel Mount, Snap-In
Circuit
DPSTDPST-NOSPST
Current Rating (Amps)
16A (AC)16A (AC), 10A (DC)20A (AC)20A (AC/DC)20A (DC)
Voltage Rating - AC
125 V250 V277 V
Actuator Type
Concave (Curved)Concave (Curved) - IlluminatedOval - Illuminated
Color - Actuator/Cap
-AmberBlackRed
Actuator Marking
-O -O I
Illumination Type, Color
-Neon, AmberNeon, Red
Illumination Voltage (Nominal)
125 VAC230-250 VAC250 VAC-
Termination Style
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)
Ingress Protection
-IP40
Panel Cutout Dimensions
-Rectangular - 22.00mm x 30.00mmRectangular - 27.30mm x 22.40mmRectangular - 28.30mm x 22.40mmRectangular - 30.00mm x 22.20mmRectangular - 30.10mm x 22.20mm
Operating Temperature
-20°C ~ 85°C-
Approval Agency
CSA, ULcUL, VDE, UL
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
C1350ALAAF
C1350ALAAF
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
1,060
In Stock
1 : ¥17.24000
-
-
Active
-
DPST-NO
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved) - Illuminated
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 22.00mm x 30.00mm
-
CSA, UL
C1353VQNAA
C1353VQNAA
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
2,140
In Stock
1 : ¥16.75000
-
-
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-
CSA, UL
C6053ALBG31197W
C6053ALBG31197W
SWITCH ROCKER DPST 20A 277V
Bulgin
1,832
In Stock
1 : ¥49.34000
-
-
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
277 V
-
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 22.20mm
-
CSA, UL
C1353AABR2602AW
C1353AABR2602AW
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
170
In Stock
1 : ¥95.80000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved) - Illuminated
Red
O -
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 22.40mm
-
CSA, UL
C1553ABBRXCE1
C1553ABBRXCE1
SWITCH ROCKER DPST 16A 250V
Bulgin
908
In Stock
1 : ¥96.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC), 10A (DC)
250 V
24 V
Concave (Curved) - Illuminated
Red
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 22.20mm
-
CSA, UL
RE111C1021-116
RE111C1021-116
SWITCH ROCKER SPST 16A 125V
E-Switch
979
In Stock
1 : ¥7.06000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Oval - Illuminated
Red
O -
Neon, Red
125 VAC
Quick Connect - 0.187" (4.7mm)
-
-
-
-20°C ~ 85°C
cUL, VDE, UL
C1353ALBA3-602AW
C1353ALBA3-602AW
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
0
In Stock
Check Lead Time
1 : ¥85.63000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved) - Illuminated
Amber
O -
Neon, Amber
250 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 22.20mm
-
CSA, UL
C1353ATNAN
C1353ATNAN
SWITCH ROCKER DPST 20A 250V
Bulgin
0
In Stock
Active
-
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
250 V
-
Concave (Curved) - Illuminated
Red
O I
Neon, Red
230-250 VAC
Quick Connect - 0.250" (6.3mm)
IP40
-
Rectangular - 28.30mm x 22.40mm
-
CSA, UL
Showing
of 8

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.