C1353AABR2602AW | |
---|---|
DigiKey Part Number | C1353AABR2602AW-ND |
Manufacturer | |
Manufacturer Product Number | C1353AABR2602AW |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 22.40mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥86.52300 | ¥865.23 |
25 | ¥82.35760 | ¥2,058.94 |
50 | ¥78.19520 | ¥3,909.76 |
100 | ¥75.41850 | ¥7,541.85 |
250 | ¥70.79116 | ¥17,697.79 |
500 | ¥64.77634 | ¥32,388.17 |
1,000 | ¥57.26339 | ¥57,263.39 |