RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,536 In Stock | 1 : ¥52.28000 Cut Tape (CT) 3,000 : ¥28.31823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -129dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 27mA | 26mA ~ 56mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
1,853 In Stock | 1 : ¥166.99000 Cut Tape (CT) 750 : ¥107.32875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 16Mbps | 17dBm | -95dBm | - | SPI | - | 2.3V ~ 3.6V | 54mA | 223mA | -20°C ~ 70°C | - | - | Surface Mount | 63-SMD Module | 63-QFM (20.5x17.5) | |||
1,388 In Stock | 1 : ¥180.65000 Cut Tape (CT) 750 : ¥122.73240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 17dBm | -94.7dBm | - | I2C, SPI, UART | 25 | 2.3V ~ 3.6V | 59mA | 278mA | -20°C ~ 70°C | - | - | Surface Mount | 63-SMD Module | 63-QFM (20.5x17.5) | |||
4,663 In Stock | 1 : ¥69.71000 Cut Tape (CT) 2,500 : ¥34.38011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 5dBm | -97dBm | 128kB Flash, 28kB SRAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.1mA | - | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
4,975 In Stock | 1 : ¥45.23000 Cut Tape (CT) 2,500 : ¥21.46901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | Bluetooth | Bluetooth v4.1 | GFSK, GMSK | 2.4GHz | 4Mbps | 12dBm | -95dBm | - | I2S, UART | - | 2.2V ~ 4.8V | 40.5mA ~ 41.2mA | 40.5mA ~ 41.2mA | -40°C ~ 85°C | - | - | Surface Mount | 76-VQFN Dual Rows, Exposed Pad | 76-VQFNP-MR (8x8) | ||
2,845 In Stock | 1 : ¥53.04000 Cut Tape (CT) 3,000 : ¥19.38762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -97dBm | 128kB Flash, 28kB SRAM | I2C, I2S, JTAG, SPI, UART | 15 | 1.8V ~ 3.8V | 5.9mA ~ 6.1mA | 6.1mA ~ 9.1mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |