Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,616 In Stock | 1 : ¥8.62000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | - | 7.30°C/W @ 200 LFM | 12.50°C/W | Aluminum | Black Anodized | ||
9,423 In Stock | 1 : ¥15.93000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.670" (42.42mm) | 1.000" (25.40mm) | - | 1.000" (25.40mm) | - | 4.40°C/W @ 200 LFM | 10.00°C/W | Aluminum | Black Anodized | ||
1,000 In Stock | 1 : ¥8.29000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | - | 7.30°C/W @ 200 LFM | 12.50°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 100 : ¥6.20410 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | - | 7.10°C/W @ 200 LFM | 13.00°C/W | Aluminum | Black Anodized |