ATS-PCBT1079 | |
---|---|
DigiKey Part Number | ATS2121-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1079 |
Description | HEATSINK TO-220 VERT BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.20410 | ¥620.41 |
300 | ¥5.77943 | ¥1,733.83 |
500 | ¥5.43948 | ¥2,719.74 |
1,000 | ¥4.92950 | ¥4,929.50 |
5,000 | ¥4.75955 | ¥23,797.75 |
10,000 | ¥4.41958 | ¥44,195.80 |