Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,871 In Stock | 1 : ¥37.50000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.119" (3.02mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) | ||
17,201 In Stock | 1 : ¥82.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) |