Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,412 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | SMB, Fakra II | Jack, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Locking Ramp | 6 GHz | 1 | Code Z | Blue, Water | - | Brass | |||
7,210 In Stock | 1 : ¥28.73000 Bulk | - | Bulk | Active | SMB, Fakra | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Latch Lock | 6 GHz | 1 | Code Z | Blue, Water | - | Beryllium Copper | ||
1,485 In Stock | 1 : ¥30.13000 Bulk | - | Bulk | Active | SMB, Fakra | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Latch Lock | 6 GHz | 1 | Code Z | Blue, Water | - | Beryllium Copper | ||
1,685 In Stock | 1 : ¥30.21000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | - | Brass | |||
196 In Stock | 1 : ¥33.09000 Bag | Bag | Active | SMB, Fakra | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Latch Lock | 4 GHz | 1 | Code C | Blue | - | Beryllium Copper | |||
1,871 In Stock | 1 : ¥42.94000 Tray | - | Tray | Active | SMB, Fakra | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Latch Lock | 3 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
1,029 In Stock | 1 : ¥46.39000 Bag | Bag | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Brass |