Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,216 In Stock | 1 : ¥11.73000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | -15°C ~ 90°C | ||
8,700 In Stock | 1 : ¥18.14000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.076" (1.93mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | - | - | - | 5 A | - | - | - | - | ||
4,425 In Stock | 1 : ¥20.61000 Cut Tape (CT) 120 : ¥16.49217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.076" (1.93mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | - | Black | - | 5 A | - | - | - | - | ||
1,729 In Stock | 1 : ¥6.08000 Bag | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 12VDC | 5 A | 0.295" (7.50mm) | - | UL94 V-0 | -20°C ~ 70°C | |||
26,199 In Stock | 1 : ¥6.16000 Cut Tape (CT) 800 : ¥3.73546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.232" (5.90mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
45,301 In Stock | 1 : ¥6.49000 Bag | - | Bag | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 12VDC | 2 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
154 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | - | Solder | Shielded | - | Black | 48VAC/DC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
2,655 In Stock | 1 : ¥7.39000 Bag | Bag | Active | Jack | Male | 1.70mm ID (0.067"), 4.00mm OD (0.157") | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | Black | 30VDC | 2 A | - | - | UL94 V-0 | -20°C ~ 70°C | |||
940 In Stock | 1 : ¥18.31000 Cut Tape (CT) 350 : ¥5.64411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Board Cutout, Through Hole, Right Angle | - | Solder | Unshielded | - | Black | 20VDC | 7 A | 0.280" (7.10mm) | - | UL94 V-0 | -20°C ~ 70°C | |||
903 In Stock | 1 : ¥26.52000 Cut Tape (CT) 800 : ¥8.72291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide, Solder Retention | Black | 16VDC | 3.5 A | 0.374" (9.50mm) | IPX7 - Waterproof | UL94 V-0 | -20°C ~ 70°C |