Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,256 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,000 : ¥8.79702 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±40mT ~ ±160mT | 4.5V ~ 5.5V | - | - | - | - | -40°C ~ 170°C (TJ) | Programmable, Temperature Compensated | TO-92UA-2 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
2,577 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.21893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Hall Effect | Single | Analog Voltage | ±20mT | 2.25V ~ 5.5V | 5.5mA (Typ) | - | - | 7kHz | -40°C ~ 125°C | - | TO-92-3 | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 1 : ¥19.79000 Cut Tape (CT) 2,000 : ¥8.76536 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±20mT ~ ±160mT | 4.5V ~ 5.5V | - | - | - | - | -40°C ~ 170°C (TJ) | Programmable | TO-92UA-2 | Through Hole | TO-226-3, TO-92-3 Short Body |