DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥195.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 65°C | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
120 In Stock | 1 : ¥195.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 65°C | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
20 In Stock | 1 : ¥306.96000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 3.3V | - | - | - | 3A | 9.9 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥414.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 24V | - | - | - | 416mA | 10 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 85.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CB, cURus | - |