THM 10-0515 | |
---|---|
DigiKey Part Number | THM10-0515-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0515 |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.10000 | ¥414.10 |
10 | ¥407.59200 | ¥4,075.92 |
25 | ¥394.65520 | ¥9,866.38 |
50 | ¥375.24560 | ¥18,762.28 |
100 | ¥349.36660 | ¥34,936.66 |
250 | ¥320.28484 | ¥80,071.21 |