![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THM 10
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THM 10-1211 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 562 | Tube | - | |
THM 10-0511 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 446 | Tube | - | |
THM 10-2412 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 197 | Tube | - | |
THM 10-2410WI DC DC CONVERTER 3.3V 8.3W | DC DC CONVERTER 3.3V 8.3W | 558 | Tube | - | |
THM 10-2412WI DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 495 | Tube | - | |
THM 10-2411WI DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 435 | Tube | - | |
THM 10-2422WI DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 50 | Tube | - | |
THM 10-0512 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 27 | Tube | - | |
THM 10-0511WI DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 453 | Tube | - | |
THM 10-4811WI DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 965 | Tube | - | |
THM 10-2415WI DC DC CONVERTER 24V 10W | DC DC CONVERTER 24V 10W | 169 | Tube | - | |
THM 10-2413WI DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 43 | Tube | - | |
THM 10-2421WI DC DC CONVERTER +/-5V 10W | DC DC CONVERTER +/-5V 10W | 218 | Tube | - | |
THM 10-2423WI DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 146 | Tube | - | |
THM 10-2411 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 119 | Tube | - |