Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,173 In Stock | 1 : ¥169.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 127 | 4MB (4M x 8) | FLASH | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA | |||
1,121 In Stock | 1 : ¥41.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 400MHz | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 44 | - | External Program Memory | - | 128K x 8 | 3V ~ 3.6V | A/D 15x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
539 In Stock | 1 : ¥51.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 500MHz | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 44 | - | External Program Memory | - | 128K x 8 | 3V ~ 3.6V | A/D 15x12b | External, Internal | 0°C ~ 95°C (TJ) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
121 In Stock | 1 : ¥135.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M7 | 32-Bit Dual-Core | 240MHz, 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | - | - | External Program Memory | - | 1M x 8 | 2.4V ~ 3.6V | A/D 2x12b; D/A 1x12b | Internal | 0°C ~ 95°C (TJ) | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
1,000 In Stock | 1 : ¥36.90000 Cut Tape (CT) 1,000 : ¥26.62879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M7 | 32-Bit | 500MHz | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 44 | 64KB (64K x 8) | ROM | - | 128K x 8 | 1.15V ~ 1.3V | A/D 15x12b | External, Internal | 0°C ~ 95°C (TJ) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
189 In Stock | 1 : ¥137.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 127 | - | External Program Memory | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 196-LFBGA (12x12) | 196-LFBGA | |||
0 In Stock Check Lead Time | 60 : ¥67.53250 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 96 | - | External Program Memory | - | 256K x 8 | 3V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
9 In Stock | 1 : ¥120.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 127 | - | External Program Memory | - | 512K x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 196-LFBGA (10x10) | 196-LFBGA | |||
90 In Stock | 1 : ¥66.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 500MHz | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 57 | - | External Program Memory | - | 128K x 8 | 3V ~ 3.6V | A/D 9x12b | External, Internal | 0°C ~ 95°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥49.29800 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 57 | - | External Program Memory | - | 128K x 8 | 3V ~ 3.6V | A/D 10x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |