Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,883 In Stock | 1 : ¥82.83000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
974 In Stock | 1 : ¥220.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
474 In Stock | 1 : ¥89.65000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 31A (Tc) | 20V | 110mOhm @ 20A, 20V | 4.3V @ 5mA | 56 nC @ 20 V | +25V, -15V | 1670 pF @ 800 V | - | 178W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
4,734 In Stock | 1 : ¥119.20000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 115W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
363 In Stock | 1 : ¥120.43000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 81A (Tj) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 312W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
374 In Stock | 1 : ¥120.60000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 18V | 208mOhm @ 7A, 18V | 4V @ 2.5mA | 62 nC @ 18 V | +22V, -6V | 1200 pF @ 800 V | - | 165W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
601 In Stock | 1 : ¥124.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
382 In Stock | 1 : ¥170.84000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 32A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.6V @ 5mA | 57 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Automotive | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,713 In Stock | 1 : ¥177.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
990 In Stock | 1 : ¥205.40000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 40A (Tc) | 18V | 117mOhm @ 10A, 18V | 4V @ 4.4mA | 106 nC @ 18 V | +22V, -6V | 2080 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
265 In Stock | 1 : ¥640.26000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
1,098 In Stock | 1 : ¥827.52000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 118A (Tc) | 18V | 22.1mOhm @ 47A, 18V | 5.6V @ 23.5mA | 172 nC @ 18 V | +22V, -4V | 2884 pF @ 500 V | - | 427W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
2,204 In Stock | 1 : ¥81.68000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 18V | 156mOhm @ 6.7A, 18V | 5.6V @ 3.33mA | 38 nC @ 18 V | +22V, -4V | 460 pF @ 500 V | - | 103W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
1,516 In Stock | 1 : ¥98.27000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 48 nC @ 18 V | +22V, -4V | 571 pF @ 500 V | - | 134W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
401 In Stock | 1 : ¥122.81000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 115W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
214 In Stock | 1 : ¥122.81000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 115W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
578 In Stock | 1 : ¥141.94000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 33A (Tc) | 18V | 105mOhm @ 20A, 18V | 5V @ 1mA | 63 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 290W (Tc) | -55°C ~ 200°C (TJ) | Automotive | AEC-Q101 | Through Hole | HiP247™ | TO-247-3 | ||
398 In Stock | 1 : ¥182.58000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
4,844 In Stock | 1 : ¥315.00000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 40A (Tc) | 18V | 117mOhm @ 10A, 18V | 4V @ 4.4mA | 106 nC @ 18 V | +22V, -6V | 2080 pF @ 800 V | - | - | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
450 In Stock | 1 : ¥83.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 14A (Tc) | 18V | 364mOhm @ 4A, 18V | 4V @ 1.4mA | 36 nC @ 400 V | +22V, -6V | 667 pF @ 800 V | - | 108W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
441 In Stock | 1 : ¥110.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
151 In Stock | 1 : ¥118.71000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
450 In Stock | 30 : ¥165.71167 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
445 In Stock | 1 : ¥296.03000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
871 In Stock | 1 : ¥312.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 |