Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥26.62280 Tube | - | Tube | Active | - | Hall Effect, Open Loop | - | - | - | 9mV/mT | 250kHz | - | - | 4.5V ~ 5.5V | 2.5µs | 12.5mA | -40°C ~ 150°C | Automotive | AEC-Q100 | - | Through Hole | 4-SSIP Module | - | ||
0 In Stock Check Lead Time | 100 : ¥26.62280 Tube | - | Tube | Active | - | Hall Effect, Open Loop | - | - | - | 13mV/mT | 250kHz | - | - | 4.5V ~ 5.5V | 2.5µs | 12.5mA | -40°C ~ 150°C | Automotive | AEC-Q100 | - | Through Hole | 4-SSIP Module | - | ||
0 In Stock Check Lead Time | 100 : ¥27.56770 Tube | - | Tube | Active | DC | Hall Effect | - | 1 | Ratiometric, Voltage | 15mV/mT | DC ~ 250kHz | ±0.2% | - | 4.5V ~ 5.5V | 2µs | 15mA | -40°C ~ 150°C | - | - | Bidirectional | Through Hole | 4-SSIP Module | - |