MLX91217LVA-ACA-003-SP | |
---|---|
DigiKey Part Number | MLX91217LVA-ACA-003-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91217LVA-ACA-003-SP |
Description | IC CURRENT SENSE HALL 4SIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel Hall Effect, Open Loop 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | - | |
Output | - | |
Sensitivity | 9mV/mT | |
Frequency | 250kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 12.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 4-SSIP Module | |
Supplier Device Package | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.62280 | ¥2,662.28 |