Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,561 In Stock 17,500 Factory | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 37mOhm @ 32A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,528 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.69236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 10V | 28.5mOhm @ 21A, 10V | 4V @ 50µA | 59 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,769 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 35mOhm @ 12.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
35,453 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.68356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 31mOhm @ 30A, 10V | 2.4V @ 29µA | 31 nC @ 10 V | ±20V | 1976 pF @ 25 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,193 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,000 : ¥7.74181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 7V, 10V | 26mOhm @ 12A, 10V | 4.4V @ 250µA | 47 nC @ 10 V | ±20V | 2000 pF @ 12 V | - | 8.3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,631 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.47361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 34A (Tc) | 10V | 40mOhm @ 25A, 10V | 4V @ 1mA | - | ±20V | 2293 pF @ 25 V | - | 114W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,209 In Stock | 1 : ¥13.55000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 48A (Tc) | 10V | 27mOhm @ 25A, 10V | 4V @ 1mA | 37 nC @ 10 V | ±20V | 2789 pF @ 25 V | - | 167W (Tc) | -55°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |