LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,417 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 585lm (Typ) | 170mA | 85°C | 36.1V | 95 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥20.11593 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 500lm (Typ) | 170mA | 85°C | 36.1V | 81 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 3,060 : ¥20.11593 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 560lm (Typ) | 170mA | 85°C | 36.1V | 91 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat |