S4SM-0661409736-0A600H3S-00001 | |
---|---|
DigiKey Part Number | 897-1406-ND |
Manufacturer | |
Manufacturer Product Number | S4SM-0661409736-0A600H3S-00001 |
Description | LED COB SUNLIKE NEUT WH SQ 4000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SunLike White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 560lm (Typ) | |
Current - Test | 170mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.1V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | 260mA | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.45mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,060 | ¥20.11593 | ¥61,554.75 |