Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : ¥176.88000 Box | Box | Active | Laminated Core | 115V, 230V | 10V | 10A | Dual | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
23 In Stock 48 Factory | 1 : ¥127.41000 Box | Box | Active | Laminated Core | 115V, 230V | 36V | 850mA | Dual | Single | Yes | 30.6VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.3 lbs (589.7 g) | |||
13 In Stock 33 Factory | 1 : ¥144.13000 Box | Box | Active | Laminated Core | 115V, 230V | 36V | 1.5A | Dual | Single | Yes | 56VA | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | 93.65mm L x 46.02mm W | 57.15mm | 2500VAC | 1.7 lbs (771.1 g) | |||
22 In Stock | 1 : ¥252.51000 Box | Box | Active | Laminated Core | 115V, 230V | 36V | 2.8A | Dual | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
2 In Stock 31 Factory | 1 : ¥213.32000 Box | Box | Active | Laminated Core | 115V, 230V | 36V | 1.5A | Dual | Single | Yes | 54VA | Chassis Mount | Solder, Quick Connect | 93.47mm L x 45.97mm W | 57.15mm | 2000Vrms | 1.8 lbs (816.5 g) |