DP-241-8-36 | |
---|---|
DigiKey Part Number | 595-1102-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-36 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.51000 | ¥252.51 |
10 | ¥222.77100 | ¥2,227.71 |
25 | ¥215.34640 | ¥5,383.66 |
50 | ¥193.07080 | ¥9,653.54 |
100 | ¥185.64490 | ¥18,564.49 |