Heat Shrink Tubing

Results: 8
Manufacturer
3MAlpha WirePanduit CorpParker ChomericsQualtek
Series
CHO-SHRINK® 1061Dry-Shrink™, HSTTFIT®-221FIT®-221VFP-301Q2-F
Packaging
BulkSpool
Inner Diameter - Supplied
0.250" (6.35mm)1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)-
Recovered Wall Thickness
0.025" (0.64mm)0.034" (0.87mm)0.035" (0.89mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
ConductiveFlame Resistant, Fluid ResistantFlame RetardantFlame Retardant, Fluid Resistant, Heat ResistantFlame Retardant, Solvent Resistant, Split Resistant
Color
BlackBlueGreenOrangeRedWhiteYellow
Operating Temperature
-55°C ~ 135°C-54°C ~ 135°C
Shrink Temperature
70°C90°C100°C191°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)50°F ~ 80°F (10°C ~ 27°C)-
Shelf Life
24 Months60 Months120 Months144 Months
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F-1-01
Q2-F-1-01-QB48IN-5
HEATSHRINK POLY 1" BLK 4' 1=1PC
Qualtek
520
In Stock
10
Factory
1 : ¥34.09000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.034" (0.87mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
FIT®-221 Series Blue
F2211IN BL105
HEATSHRINK 1" X 4' BLUE
Alpha Wire
146
In Stock
122
Factory
1 : ¥104.48000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
90°C
-
144 Months
F221V1-16-GR001
F221V1IN GR105
HEATSHRINK 1" X 4' GREEN
Alpha Wire
229
In Stock
1 : ¥50.58000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant
Green
-55°C ~ 135°C
90°C
-
144 Months
F2213/4 YEL
F2211IN YL105
HEATSHRINK 1" X 4' YELLOW
Alpha Wire
93
In Stock
58
Factory
1 : ¥104.48000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Yellow
-55°C ~ 135°C
90°C
-
144 Months
HST-Orange-Series
HSTT100-48-5-3
HEATSHRINK 1" X 4' ORANGE
Panduit Corp
58
In Stock
1 : ¥122.16000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Flame Retardant
Orange
-55°C ~ 135°C
90°C
-
60 Months
70-21-0004-0004
70-21-0004-0004
1/4" DIA HEATSHRINK CHO-SHRINK
Parker Chomerics
24
In Stock
1 : ¥2,695.14000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
-
0.025" (0.64mm)
Polyolefin (PO)
Conductive
Black
-54°C ~ 135°C
191°C
-
24 Months
FP-301-1-RED
FP301-1-48"-RED-24 PCS
HEATSHRINK 1"X4' RED 1=1PC 48"
3M
18
In Stock
1 : ¥69.28000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
F221x/xx WHxxx
F2211IN WH105
HEATSHRINK 1" X 4' WHITE
Alpha Wire
2
In Stock
297
Factory
1 : ¥104.48000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
White
-55°C ~ 135°C
90°C
-
144 Months
Showing
of 8

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).