Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,354 In Stock | 1 : ¥13.14000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 6 Ohms | 92.50 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.098" (2.50mm) | |||
536 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 600Hz | 6 Ohms | 90.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Wire Leads | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.118" (3.00mm) |