CMS-16093-076L100 | |
---|---|
DigiKey Part Number | 102-5647-ND |
Manufacturer | |
Manufacturer Product Number | CMS-16093-076L100 |
Description | SPEAKER 6OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-16093-076L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.04000 | ¥150.40 |
25 | ¥13.89080 | ¥347.27 |
40 | ¥13.05575 | ¥522.23 |
100 | ¥12.25230 | ¥1,225.23 |
300 | ¥11.41000 | ¥3,423.00 |
500 | ¥10.50592 | ¥5,252.96 |
1,000 | ¥10.22974 | ¥10,229.74 |