Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥461.23000 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 1.5GHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, LCD, Video | GbE (2) | SATA 3Gbps (1) | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure RTC | Surface Mount | 760-LFBGA, FCBGA | 760-FCBGA (23x23) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
44 In Stock | 1 : ¥483.48000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.2GHz | Multimedia; NEON™ SIMD | DDR2, DDR3 | Yes | HDMI, HDVPSS | 10/100/1000Mbps (2) | SATA 3Gbps (1) | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 95°C (TJ) | - | Surface Mount | 1031-BFBGA, FCBGA | 1031-FCBGA (25x25) | I2C, McASP, McBSP, SPI, SD/SDIO, UART | |||
60 In Stock | 1 : ¥638.56000 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 1.5GHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, LCD, Video | GbE (2) | SATA 3Gbps (1) | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure RTC | Surface Mount | 760-LFBGA, FCBGA | 760-FCBGA (23x23) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
0 In Stock Check Lead Time | 84 : ¥286.63452 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 533MHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, Video | 10/100/1000Mbps (2) | - | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 538-LFBGA, FCBGA | 538-FCBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
0 In Stock Check Lead Time | 750 : ¥289.20427 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 667MHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, Video | 10/100/1000Mbps (2) | - | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 538-LFBGA, FCBGA | 538-FCBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
0 In Stock Check Lead Time | 84 : ¥289.49631 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 533MHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, Video | 10/100/1000Mbps (2) | - | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 538-LFBGA, FCBGA | 538-FCBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
0 In Stock Check Lead Time | 750 : ¥295.77715 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 667MHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, Video | 10/100/1000Mbps (2) | - | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 538-LFBGA, FCBGA | 538-FCBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
0 In Stock Check Lead Time | 84 : ¥339.34440 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 667MHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, Video | 10/100/1000Mbps (2) | - | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 538-LFBGA, FCBGA | 538-FCBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
0 In Stock Check Lead Time | 84 : ¥342.20619 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 667MHz | ARM® Cortex®-M4, C66x | DDR3, DDR3L | Yes | HDMI, Video | 10/100/1000Mbps (2) | - | USB 2.0 (2), USB 3.0 (2) | 1.35V, 1.5V, 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 538-LFBGA, FCBGA | 538-FCBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART |