LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,568 In Stock | 1 : ¥7.14000 Cut Tape (CT) 100 : ¥3.34610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Flexible | 334lm | 660mA | 25°C | 24V | 46 lm/W | - | 80 | 120° | IP65 | 5000.00mm L x 10.00mm W (50.00mm L per Segment) | 2.50mm | - | Flat | |||
746 In Stock | 1 : ¥11.14000 Cut Tape (CT) 100 : ¥5.20360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip, Flexible | 334lm | 660mA | 25°C | 24V | 46 lm/W | - | 80 | 120° | IP65 | 5000.00mm L x 10.00mm W (50.00mm L per Segment) | 2.50mm | - | Flat |